
C0805C473K3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C473K3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473K3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C473K3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K3GECAUTO |
Description | CAP CER 0805 47NF 25V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K3GECAUTO7210 | KEMET | 6.672 | 399-C0805C473K3GECAUTO7210CT-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13100 | €6.55 |
| 100 | €0.11640 | €11.64 |
| 500 | €0.09174 | €45.87 |
| 1.000 | €0.08413 | €84.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.07611 | €190.28 |
| 5.000 | €0.07128 | €356.40 |
| 7.500 | €0.06886 | €516.45 |
| 12.500 | €0.06618 | €827.25 |
| 17.500 | €0.06462 | €1,130.85 |
| 25.000 | €0.06311 | €1,577.75 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

