Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C473J5REC | |
|---|---|
DigiKey Part Number | C0805C473J5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C473J5REC |
Description | CAP CER 0805 47NF 50V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473J5REC7210 | KEMET | 0 | C0805C473J5REC7210-ND | €0.03171 | Parametric Equivalent |
| C0805C473J5RECAUTO | KEMET | 10.415 | 399-C0805C473J5RECAUTOCT-ND | €0.25000 | Parametric Equivalent |
| C0805C473J5RECAUTO7210 | KEMET | 0 | C0805C473J5RECAUTO7210-ND | €0.03804 | Parametric Equivalent |
| C0805C473J5RECTU | KEMET | 0 | 399-C0805C473J5RECTUTR-ND | €0.04788 | Parametric Equivalent |
| C0805X473J5REC7210 | KEMET | 0 | C0805X473J5REC7210-ND | €0.05026 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05250 | €262.50 |
| Unit Price without VAT: | €0.05250 |
|---|---|
| Unit Price with VAT: | €0.06300 |



