
C0805C472KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472KCRACAUTOTR-ND - Tape & Reel (TR) 399-C0805C472KCRACAUTOCT-ND - Cut Tape (CT) 399-C0805C472KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472KCRACAUTO |
Description | CAP CER 4700PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24300 | €2.43 |
| 50 | €0.18100 | €9.05 |
| 100 | €0.16200 | €16.20 |
| 500 | €0.12984 | €64.92 |
| 1.000 | €0.11991 | €119.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10944 | €273.60 |
| 5.000 | €0.10314 | €515.70 |
| 7.500 | €0.09998 | €749.85 |
| 12.500 | €0.09648 | €1,206.00 |
| 17.500 | €0.09443 | €1,652.53 |
| 25.000 | €0.09246 | €2,311.50 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

