


C0805C472K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472K2RECAUTOCT-ND - Cut Tape (CT) 399-C0805C472K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K2RECAUTO |
Description | CAP CER 0805 4.7NF 200V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K2RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472K2RACAUTO | KEMET | 10.325 | 399-6968-1-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12500 | €1.25 |
| 50 | €0.09000 | €4.50 |
| 100 | €0.07940 | €7.94 |
| 500 | €0.06136 | €30.68 |
| 1.000 | €0.05580 | €55.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04747 | €189.88 |
| 8.000 | €0.04437 | €354.96 |
| 12.000 | €0.04282 | €513.84 |
| 20.000 | €0.04111 | €822.20 |
| 28.000 | €0.04011 | €1,123.08 |
| 40.000 | €0.03914 | €1,565.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

