Parametric Equivalent

C0805C472J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C472J1GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C472J1GECAUTOCT-ND - Cut Tape (CT) 399-C0805C472J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J1GECAUTO |
Description | CAP CER 0805 4.7NF 100V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J1GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472J1GECAUTO7210 | KEMET | 0 | C0805C472J1GECAUTO7210-ND | €0.02682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12700 | €1.27 |
| 50 | €0.09220 | €4.61 |
| 100 | €0.08120 | €8.12 |
| 500 | €0.06280 | €31.40 |
| 1.000 | €0.05712 | €57.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04864 | €194.56 |
| 8.000 | €0.04549 | €363.92 |
| 12.000 | €0.04391 | €526.92 |
| 20.000 | €0.04216 | €843.20 |
| 28.000 | €0.04114 | €1,151.92 |
| 40.000 | €0.04016 | €1,606.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |


