


C0805C471K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C471K4RACTUCT-ND - Cut Tape (CT) 399-C0805C471K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K4RACTU |
Description | CAP CER 470PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13500 | €1.35 |
| 50 | €0.09760 | €4.88 |
| 100 | €0.08610 | €8.61 |
| 500 | €0.06684 | €33.42 |
| 1.000 | €0.06089 | €60.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05198 | €207.92 |
| 8.000 | €0.04867 | €389.36 |
| 12.000 | €0.04701 | €564.12 |
| 20.000 | €0.04518 | €903.60 |
| 28.000 | €0.04411 | €1,235.08 |
| 40.000 | €0.04307 | €1,722.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

