
C0805C471J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C471J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C471J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C471J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471J5RACAUTO |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19700 | €1.97 |
| 50 | €0.14560 | €7.28 |
| 100 | €0.12950 | €12.95 |
| 500 | €0.10264 | €51.32 |
| 1.000 | €0.09435 | €94.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08192 | €327.68 |
| 8.000 | €0.07730 | €618.40 |
| 12.000 | €0.07499 | €899.88 |
| 20.000 | €0.07243 | €1,448.60 |
| 28.000 | €0.07093 | €1,986.04 |
| 40.000 | €0.06949 | €2,779.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

