



C0805C391K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C391K5RACTUCT-ND - Cut Tape (CT) 399-C0805C391K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391K5RACTU |
Description | CAP CER 390PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16600 | €1.66 |
| 50 | €0.12060 | €6.03 |
| 100 | €0.10710 | €10.71 |
| 500 | €0.08402 | €42.01 |
| 1.000 | €0.07692 | €76.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06627 | €265.08 |
| 8.000 | €0.06232 | €498.56 |
| 12.000 | €0.06034 | €724.08 |
| 20.000 | €0.05814 | €1,162.80 |
| 28.000 | €0.05686 | €1,592.08 |
| 40.000 | €0.05562 | €2,224.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

