
C0805C360J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C360J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C360J5GACTUCT-ND - Cut Tape (CT) 399-C0805C360J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C360J5GACTU |
Description | CAP CER 36PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C360J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06456 | €32.28 |
| 1.000 | €0.05876 | €58.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05009 | €200.36 |
| 8.000 | €0.04687 | €374.96 |
| 12.000 | €0.04526 | €543.12 |
| 20.000 | €0.04348 | €869.60 |
| 28.000 | €0.04243 | €1,188.04 |
| 40.000 | €0.04143 | €1,657.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

