Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C334J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C334J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C334J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C334J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J5RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334J5RECAUTO | KEMET | 0 | 399-C0805C334J5RECAUTOCT-ND | €0.25000 | Parametric Equivalent |
| C0805C334J5RECAUTO7210 | KEMET | 0 | C0805C334J5RECAUTO7210-ND | €0.03804 | Parametric Equivalent |
| C0805X334J5RECAUTO | KEMET | 0 | C0805X334J5RECAUTO-ND | €0.06180 | Parametric Equivalent |
| C0805X334J5RECAUTO7210 | KEMET | 0 | C0805X334J5RECAUTO7210-ND | €0.05632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53000 | €5.30 |
| 50 | €0.41140 | €20.57 |
| 100 | €0.37470 | €37.47 |
| 500 | €0.31284 | €156.42 |
| 1.000 | €0.29371 | €293.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.26500 | €1,060.00 |
| 8.000 | €0.25433 | €2,034.64 |
| 12.000 | €0.24898 | €2,987.76 |
| 20.000 | €0.24305 | €4,861.00 |
| 28.000 | €0.23958 | €6,708.24 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |


