
C0805C279C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C279C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C279C1GACTUCT-ND - Cut Tape (CT) 399-C0805C279C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C279C1GACTU |
Description | CAP CER 2.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C279C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A2R7CT | KYOCERA AVX | 2.965 | 478-KGM21BCG2A2R7CT-ND | €0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14000 | €7.00 |
| 100 | €0.12460 | €12.46 |
| 500 | €0.09854 | €49.27 |
| 1.000 | €0.09050 | €90.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07845 | €313.80 |
| 8.000 | €0.07398 | €591.84 |
| 12.000 | €0.07174 | €860.88 |
| 20.000 | €0.06926 | €1,385.20 |
| 28.000 | €0.06781 | €1,898.68 |
| 40.000 | €0.06641 | €2,656.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

