
C0805C240J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C240J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C240J5HACTUCT-ND - Cut Tape (CT) 399-C0805C240J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C240J5HACTU |
Description | CAP CER 24PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C240J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03040 | €1.52 |
| 100 | €0.02630 | €2.63 |
| 500 | €0.01912 | €9.56 |
| 1.000 | €0.01696 | €16.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01370 | €54.80 |
| 8.000 | €0.01250 | €100.00 |
| 12.000 | €0.01190 | €142.80 |
| 20.000 | €0.01123 | €224.60 |
| 28.000 | €0.01084 | €303.52 |
| 40.000 | €0.01047 | €418.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

