
C0805C224Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C224Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C224Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224Z3VACTU |
Description | CAP CER 0.22UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224Z3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04640 | €2.32 |
| 100 | €0.04030 | €4.03 |
| 500 | €0.03006 | €15.03 |
| 1.000 | €0.02691 | €26.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02220 | €88.80 |
| 8.000 | €0.02045 | €163.60 |
| 12.000 | €0.01958 | €234.96 |
| 20.000 | €0.01861 | €372.20 |
| 28.000 | €0.01804 | €505.12 |
| 40.000 | €0.01750 | €700.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

