C0805C224M4RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04512
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.04618
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.04618
Datasheet
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224M4RECAUTO

DigiKey Part Number
C0805C224M4RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C224M4RECAUTO
Description
CAP CER 0805 220NF 16V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224M4RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C224M4RECAUTO7210KEMET0C0805C224M4RECAUTO7210-ND€0.03108Parametric Equivalent
C0805X224M4RECAUTOKEMET0C0805X224M4RECAUTO-ND€0.04846Parametric Equivalent
C0805X224M4RECAUTO7210KEMET0C0805X224M4RECAUTO7210-ND€0.04512Parametric Equivalent
EMF212B7224MGHTTaiyo Yuden0EMF212B7224MGHT-ND€0.04618Parametric Equivalent
MAASE21GSB7224MTNA01Taiyo Yuden0587-MAASE21GSB7224MTNA01TR-ND€0.04618Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03351€167.55
Unit Price without VAT:€0.03351
Unit Price with VAT:€0.04021