Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C222K1REC7210 | |
|---|---|
DigiKey Part Number | C0805C222K1REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C222K1REC7210 |
Description | CAP CER 0805 2.2NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K1REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222K1RACAUTO | KEMET | 7.642 | 399-15855-1-ND | €0.15000 | Parametric Equivalent |
| C0805C222K1RACTU | KEMET | 27.668 | 399-C0805C222K1RACTUCT-ND | €0.13000 | Parametric Equivalent |
| C0805C222K1RALTU | KEMET | 0 | 399-C0805C222K1RALTUTR-ND | €0.06607 | Parametric Equivalent |
| C0805C222K1REC | KEMET | 0 | C0805C222K1REC-ND | €0.04346 | Parametric Equivalent |
| C0805C222K1RECAUTO | KEMET | 4.507 | 399-C0805C222K1RECAUTOCT-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02460 | €246.00 |
| Unit Price without VAT: | €0.02460 |
|---|---|
| Unit Price with VAT: | €0.02952 |






