
C0805C222F2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C222F2GECTUTR-ND - Tape & Reel (TR) 399-C0805C222F2GECTUCT-ND - Cut Tape (CT) 399-C0805C222F2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222F2GECTU |
Description | CAP CER 0805 2.2NF 200V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222F2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.57000 | €5.70 |
| 50 | €0.44400 | €22.20 |
| 100 | €0.40510 | €40.51 |
| 500 | €0.33938 | €169.69 |
| 1.000 | €0.31907 | €319.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.28860 | €1,154.40 |
| 8.000 | €0.27727 | €2,218.16 |
| 12.000 | €0.27159 | €3,259.08 |
| 20.000 | €0.26530 | €5,306.00 |
| 28.000 | €0.26162 | €7,325.36 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

