
C0805C221K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C221K5GACTUCT-ND - Cut Tape (CT) 399-C0805C221K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07000 | €0.70 |
| 50 | €0.04900 | €2.45 |
| 100 | €0.04270 | €4.27 |
| 500 | €0.03188 | €15.94 |
| 1.000 | €0.02858 | €28.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02364 | €94.56 |
| 8.000 | €0.02181 | €174.48 |
| 12.000 | €0.02089 | €250.68 |
| 20.000 | €0.01987 | €397.40 |
| 28.000 | €0.01928 | €539.84 |
| 40.000 | €0.01871 | €748.40 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

