Parametric Equivalent
Parametric Equivalent

C0805C220J1GAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C220J1GAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C220J1GAC3123 |
Description | 22.0PF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220J1GACAUTO7210 | KEMET | 0 | 399-C0805C220J1GACAUTO7210TR-ND | €0.02788 | Parametric Equivalent |
| C0805C220J1GACAUTO7411 | KEMET | 0 | 399-C0805C220J1GACAUTO7411TR-ND | €0.02788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02959 | €236.72 |
| Unit Price without VAT: | €0.02959 |
|---|---|
| Unit Price with VAT: | €0.03551 |



