
C0805C181J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C181J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C181J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C181J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J5RACAUTO |
Description | CAP CER 180PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23600 | €2.36 |
| 50 | €0.17600 | €8.80 |
| 100 | €0.15720 | €15.72 |
| 500 | €0.12588 | €62.94 |
| 1.000 | €0.11617 | €116.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10165 | €406.60 |
| 8.000 | €0.09625 | €770.00 |
| 12.000 | €0.09355 | €1,122.60 |
| 20.000 | €0.09055 | €1,811.00 |
| 28.000 | €0.08880 | €2,486.40 |
| 40.000 | €0.08711 | €3,484.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

