
C0805C181J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C181J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C181J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C181J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J5GACAUTO |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05300 | €2.65 |
| 100 | €0.04610 | €4.61 |
| 500 | €0.03470 | €17.35 |
| 1.000 | €0.03115 | €31.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02586 | €103.44 |
| 8.000 | €0.02390 | €191.20 |
| 12.000 | €0.02292 | €275.04 |
| 20.000 | €0.02183 | €436.60 |
| 28.000 | €0.02119 | €593.32 |
| 40.000 | €0.02058 | €823.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

