Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C153GMGECTU | |
|---|---|
DigiKey Part Number | 399-C0805C153GMGECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C153GMGECTU |
Description | CAP CER 0805 15NF 63V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153GMGECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153GMGEC7210 | KEMET | 0 | C0805C153GMGEC7210-ND | €0.02889 | Parametric Equivalent |
| C0805C153GMGECAUTO | KEMET | 0 | C0805C153GMGECAUTO-ND | €0.03798 | Parametric Equivalent |
| C0805C153GMGECAUTO7210 | KEMET | 0 | C0805C153GMGECAUTO7210-ND | €0.03527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.02980 | €223.50 |
| Unit Price without VAT: | €0.02980 |
|---|---|
| Unit Price with VAT: | €0.03576 |


