C0805C150J1GAC31237042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04821
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04081
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05323
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C150J1GAC31237042

DigiKey Part Number
399-C0805C150J1GAC31237042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C150J1GAC31237042
Description
CAP CER 15PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C150J1GAC3020KEMET0399-C0805C150J1GAC3020TR-ND€0.05099Parametric Equivalent
C0805C150J1GAC3071KEMET0399-C0805C150J1GAC3071TR-ND€0.03980Parametric Equivalent
C0805C150J1GAC3123KEMET0399-C0805C150J1GAC3123TR-ND€0.05658Parametric Equivalent
C0805C150J1GAC3124KEMET0399-C0805C150J1GAC3124TR-ND€0.04458Parametric Equivalent
C0805C150J1GAC3143KEMET0399-C0805C150J1GAC3143TR-ND€0.04821Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05099€203.96
Manufacturers Standard Package
Unit Price without VAT:€0.05099
Unit Price with VAT:€0.06119