
C0805C150F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C150F1GACTUCT-ND - Cut Tape (CT) 399-C0805C150F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150F1GACTU |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.57300 | €5.73 |
| 50 | €0.44620 | €22.31 |
| 100 | €0.40720 | €40.72 |
| 500 | €0.34122 | €170.61 |
| 1.000 | €0.32083 | €320.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.29023 | €1,160.92 |
| 8.000 | €0.27886 | €2,230.88 |
| 12.000 | €0.27316 | €3,277.92 |
| 20.000 | €0.26684 | €5,336.80 |
| 28.000 | €0.26315 | €7,368.20 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

