
C0805C125K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C125K8PACTUTR-ND - Tape & Reel (TR) 399-C0805C125K8PACTUCT-ND - Cut Tape (CT) 399-C0805C125K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C125K8PACTU |
Description | CAP CER 1.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C125K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20800 | €2.08 |
| 50 | €0.15380 | €7.69 |
| 100 | €0.13720 | €13.72 |
| 500 | €0.10900 | €54.50 |
| 1.000 | €0.10031 | €100.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09116 | €227.90 |
| 5.000 | €0.08564 | €428.20 |
| 7.500 | €0.08288 | €621.60 |
| 12.500 | €0.07982 | €997.75 |
| 17.500 | €0.07803 | €1,365.53 |
| 25.000 | €0.07630 | €1,907.50 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

