


C0805C125K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C125K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C125K4RACTUCT-ND - Cut Tape (CT) 399-C0805C125K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C125K4RACTU |
Description | CAP CER 1.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C125K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.47000 | €4.70 |
| 50 | €0.36260 | €18.13 |
| 100 | €0.32940 | €32.94 |
| 500 | €0.27336 | €136.68 |
| 1.000 | €0.25604 | €256.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23776 | €594.40 |
| 5.000 | €0.22673 | €1,133.65 |
| 7.500 | €0.22121 | €1,659.07 |
| 12.500 | €0.21509 | €2,688.62 |
| 17.500 | €0.21151 | €3,701.43 |
| 25.000 | €0.20807 | €5,201.75 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

