Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C122K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C122K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C122K5RALTU |
Description | CAP CER 1200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C122F5GACTU | KEMET | 27.869 | 399-C0805C122F5GACTUCT-ND | €1.19000 | Upgrade |
| C0805C122F5GALTU | KEMET | 4.000 | 399-C0805C122F5GALTUCT-ND | €1.01000 | Upgrade |
| C0805C122G1GACTU | KEMET | 0 | 399-C0805C122G1GACTUTR-ND | €0.22978 | Upgrade |
| C0805C122G5GACTU | KEMET | 4.000 | 399-C0805C122G5GACTUCT-ND | €0.72000 | Upgrade |
| C0805C122J1GACTU | KEMET | 1.864 | 399-15440-1-ND | €0.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05590 | €223.60 |
| Unit Price without VAT: | €0.05590 |
|---|---|
| Unit Price with VAT: | €0.06708 |


