1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105Z4VAC7210

DigiKey Part Number
399-C0805C105Z4VAC7210TR-ND - Tape & Reel (TR)
399-C0805C105Z4VAC7210CT-ND - Cut Tape (CT)
399-C0805C105Z4VAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105Z4VAC7210
Description
CAP CER 1UF 16V Y5V 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105Z4VAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05800€0.58
50€0.04020€2.01
100€0.03470€3.47
500€0.02568€12.84
1.000€0.02291€22.91
2.500€0.02000€50.00
5.000€0.01825€91.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01608€241.20
30.000€0.01502€450.60
45.000€0.01449€652.05
75.000€0.01391€1,043.25
105.000€0.01356€1,423.80
150.000€0.01323€1,984.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000