
C0805C105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C105K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C105K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C105K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K5RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46700 | €4.67 |
| 50 | €0.35960 | €17.98 |
| 100 | €0.32650 | €32.65 |
| 500 | €0.27092 | €135.46 |
| 1.000 | €0.25370 | €253.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23554 | €588.85 |
| 5.000 | €0.22458 | €1,122.90 |
| 7.500 | €0.21910 | €1,643.25 |
| 12.500 | €0.21302 | €2,662.75 |
| 17.500 | €0.20947 | €3,665.72 |
| 25.000 | €0.20605 | €5,151.25 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

