
C0805C105J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C105J4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C105J4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C105J4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RACAUTO |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 50 | €0.13700 | €6.85 |
| 100 | €0.12180 | €12.18 |
| 500 | €0.09622 | €48.11 |
| 1.000 | €0.08833 | €88.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07651 | €306.04 |
| 8.000 | €0.07211 | €576.88 |
| 12.000 | €0.06991 | €838.92 |
| 20.000 | €0.06748 | €1,349.60 |
| 28.000 | €0.06605 | €1,849.40 |
| 40.000 | €0.06468 | €2,587.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

