Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C104M1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C104M1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C104M1RECTU |
Description | CAP CER 0805 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104M1RACTU | KEMET | 7.674 | 399-14551-1-ND | €0.25000 | Parametric Equivalent |
| C0805C104M1REC | KEMET | 0 | C0805C104M1REC-ND | €0.03312 | Parametric Equivalent |
| C0805C104M1REC7210 | KEMET | 0 | C0805C104M1REC7210-ND | €0.03484 | Parametric Equivalent |
| C0805C104M1RECAUTO | KEMET | 0 | C0805C104M1RECAUTO-ND | €0.03351 | Parametric Equivalent |
| C0805C104M1RECAUTO7210 | KEMET | 0 | C0805C104M1RECAUTO7210-ND | €0.03108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03728 | €186.40 |
| Unit Price without VAT: | €0.03728 |
|---|---|
| Unit Price with VAT: | €0.04474 |


