Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C103K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103K4RALTU |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103F3GACTU | KEMET | 0 | 399-14547-1-ND | €2.03000 | Upgrade |
| C0805C103F3GALTU | KEMET | 0 | 399-C0805C103F3GALTUTR-ND | €0.91649 | Upgrade |
| C0805C103F4GACTU | KEMET | 3.311 | 399-C0805C103F4GACTUCT-ND | €2.03000 | Upgrade |
| C0805C103F5GACTU | KEMET | 17.850 | 399-C0805C103F5GACTUCT-ND | €2.26000 | Upgrade |
| C0805C103F5GALTU | KEMET | 0 | 399-C0805C103F5GALTUTR-ND | €1.04635 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05798 | €231.92 |
| Unit Price without VAT: | €0.05798 |
|---|---|
| Unit Price with VAT: | €0.06958 |


