
C0805C103J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103J5GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5GECAUTO |
Description | CAP CER 0805 10NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 50 | €0.10880 | €5.44 |
| 100 | €0.09630 | €9.63 |
| 500 | €0.07516 | €37.58 |
| 1.000 | €0.06865 | €68.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05888 | €235.52 |
| 8.000 | €0.05526 | €442.08 |
| 12.000 | €0.05344 | €641.28 |
| 20.000 | €0.05143 | €1,028.60 |
| 28.000 | €0.05025 | €1,407.00 |
| 40.000 | €0.04912 | €1,964.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

