
C0805C103J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805C103J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J3GACAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30900 | €3.09 |
| 50 | €0.23340 | €11.67 |
| 100 | €0.21000 | €21.00 |
| 500 | €0.17054 | €85.27 |
| 1.000 | €0.15834 | €158.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14006 | €560.24 |
| 8.000 | €0.13326 | €1,066.08 |
| 12.000 | €0.12986 | €1,558.32 |
| 20.000 | €0.12609 | €2,521.80 |
| 28.000 | €0.12388 | €3,468.64 |
| 40.000 | €0.12176 | €4,870.40 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

