Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102K5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K5GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102K5GECTU |
Description | CAP CER 0805 1NF 50V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102K5GEC | KEMET | 0 | C0805C102K5GEC-ND | €0.02840 | Parametric Equivalent |
| C0805C102K5GEC7210 | KEMET | 0 | C0805C102K5GEC7210-ND | €0.02116 | Parametric Equivalent |
| C0805C102K5GECAUTO | KEMET | 12.973 | 399-C0805C102K5GECAUTOCT-ND | €0.16000 | Parametric Equivalent |
| C0805C102K5GECAUTO7210 | KEMET | 0 | C0805C102K5GECAUTO7210-ND | €0.02249 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.02290 | €183.20 |
| Unit Price without VAT: | €0.02290 |
|---|---|
| Unit Price with VAT: | €0.02748 |


