1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102J5GAC7210

DigiKey Part Number
399-C0805C102J5GAC7210TR-ND - Tape & Reel (TR)
399-C0805C102J5GAC7210CT-ND - Cut Tape (CT)
399-C0805C102J5GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102J5GAC7210
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J5GAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102J5GACAUTOKEMET364399-17971-1-ND€0.14000Parametric Equivalent
C0805C102J5GACTUKEMET325.751399-C0805C102J5GACTUCT-ND€0.10000Parametric Equivalent
C0805C102J5GALTUKEMET16.338399-14546-1-ND€0.24000Parametric Equivalent
C2012C0G1H102J060AATDK62.358445-1330-1-ND€0.16000Direct
In-Stock: 3.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05800€0.58
50€0.04040€2.02
100€0.03500€3.50
500€0.02590€12.95
1.000€0.02311€23.11
2.500€0.02017€50.43
5.000€0.01841€92.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01623€243.45
30.000€0.01516€454.80
45.000€0.01463€658.35
75.000€0.01404€1,053.00
105.000€0.01369€1,437.45
150.000€0.01336€2,004.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000