
C0805C102J2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J2GECTUTR-ND - Tape & Reel (TR) 399-C0805C102J2GECTUCT-ND - Cut Tape (CT) 399-C0805C102J2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J2GECTU |
Description | CAP CER 0805 1NF 200V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06580 | €3.29 |
| 100 | €0.05760 | €5.76 |
| 500 | €0.04378 | €21.89 |
| 1.000 | €0.03952 | €39.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03315 | €132.60 |
| 8.000 | €0.03078 | €246.24 |
| 12.000 | €0.02960 | €355.20 |
| 20.000 | €0.02828 | €565.60 |
| 28.000 | €0.02752 | €770.56 |
| 40.000 | €0.02678 | €1,071.20 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

