Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102J2GEC | |
|---|---|
DigiKey Part Number | C0805C102J2GEC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C102J2GEC |
Description | CAP CER 0805 1NF 200V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J2GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J2GEC7210 | KEMET | 0 | C0805C102J2GEC7210-ND | €0.02022 | Parametric Equivalent |
| C0805C102J2GECAUTO | KEMET | 16.230 | 399-C0805C102J2GECAUTOCT-ND | €0.19000 | Parametric Equivalent |
| C0805C102J2GECAUTO7210 | KEMET | 0 | C0805C102J2GECAUTO7210-ND | €0.03414 | Parametric Equivalent |
| C0805C102J2GECTU | KEMET | 23.113 | 399-C0805C102J2GECTUCT-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.03442 | €275.36 |
| Unit Price without VAT: | €0.03442 |
|---|---|
| Unit Price with VAT: | €0.04130 |


