Parametric Equivalent
Direct
Parametric Equivalent

C0603X682K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X682K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X682K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X682K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X682K5RACAUTO |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X682K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X682K5RAC3316 | KEMET | 0 | 399-C0603X682K5RAC3316TR-ND | €0.08771 | Parametric Equivalent |
| 06035C682K4Z2A | KYOCERA AVX | 7.798 | 478-KAF15AR71H682KTCT-ND | €0.23000 | Direct |
| CEU3E2X7R1H682K080AE | TDK | 5.774 | 445-7852-1-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08840 | €353.60 |
| Unit Price without VAT: | €0.08840 |
|---|---|
| Unit Price with VAT: | €0.10608 |




