
C0603X563K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20502-2-ND - Tape & Reel (TR) 399-20502-1-ND - Cut Tape (CT) 399-20502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X563K5RACAUTO |
Description | CAP CER 0.056UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X563K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17100 | €1.71 |
| 50 | €0.12480 | €6.24 |
| 100 | €0.11070 | €11.07 |
| 500 | €0.08706 | €43.53 |
| 1.000 | €0.07975 | €79.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06881 | €275.24 |
| 8.000 | €0.06474 | €517.92 |
| 12.000 | €0.06271 | €752.52 |
| 20.000 | €0.06045 | €1,209.00 |
| 28.000 | €0.05913 | €1,655.64 |
| 40.000 | €0.05786 | €2,314.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

