
C0603X562K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X562K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X562K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X562K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X562K5RACAUTO |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X562K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21100 | €2.11 |
| 50 | €0.15560 | €7.78 |
| 100 | €0.13870 | €13.87 |
| 500 | €0.11030 | €55.15 |
| 1.000 | €0.10154 | €101.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08840 | €353.60 |
| 8.000 | €0.08352 | €668.16 |
| 12.000 | €0.08108 | €972.96 |
| 20.000 | €0.07837 | €1,567.40 |
| 28.000 | €0.07679 | €2,150.12 |
| 40.000 | €0.07527 | €3,010.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

