
C0603X474K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X474K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X474K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X474K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X474K3RACAUTO |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17700 | €1.77 |
| 50 | €0.12980 | €6.49 |
| 100 | €0.11530 | €11.53 |
| 500 | €0.09080 | €45.40 |
| 1.000 | €0.08324 | €83.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07191 | €287.64 |
| 8.000 | €0.06770 | €541.60 |
| 12.000 | €0.06559 | €787.08 |
| 20.000 | €0.06326 | €1,265.20 |
| 28.000 | €0.06189 | €1,732.92 |
| 40.000 | €0.06058 | €2,423.20 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

