Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X472K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603X472K5RAC3112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X472K5RAC3112 |
Description | 4700PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472K5RAC3121 | KEMET | 3.961 | 399-C0603X472K5RAC3121CT-ND | €0.35000 | Parametric Equivalent |
| C0603X472K5RAC3316 | KEMET | 4.429 | 399-C0603X472K5RAC3316CT-ND | €0.35000 | Parametric Equivalent |
| C0603X472K5RAC3317 | KEMET | 0 | 399-C0603X472K5RAC3317TR-ND | €0.07921 | Parametric Equivalent |
| C0603X472K5RACAUTO | KEMET | 11.349 | 399-12961-1-ND | €0.35000 | Parametric Equivalent |
| C0603X472K5RACAUTO7411 | KEMET | 0 | 399-C0603X472K5RACAUTO7411TR-ND | €0.07883 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.07985 | €1,197.75 |
| Unit Price without VAT: | €0.07985 |
|---|---|
| Unit Price with VAT: | €0.09582 |







