330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X331K5RACAUTO

DigiKey Part Number
399-C0603X331K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X331K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603X331K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X331K5RACAUTO
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X331K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR81H331KTKYOCERA AVX49.272478-KAF15AR81H331KTCT-ND€0.20000Upgrade
In-Stock: 1.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.21100€2.11
50€0.15560€7.78
100€0.13870€13.87
500€0.11030€55.15
1.000€0.10154€101.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.08840€353.60
8.000€0.08352€668.16
12.000€0.08108€972.96
20.000€0.07837€1,567.40
28.000€0.07679€2,150.12
40.000€0.07527€3,010.80
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000