Parametric Equivalent
Parametric Equivalent

C0603X331K1RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X331K1RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X331K1RAC3121 |
Description | 330.PF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X331K1RAC3190 | KEMET | 0 | 399-C0603X331K1RAC3190TR-ND | €0.07691 | Parametric Equivalent |
| C0603X331K1RACAUTO | KEMET | 3.049 | 399-C0603X331K1RACAUTOCT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09975 | €399.00 |
| Unit Price without VAT: | €0.09975 |
|---|---|
| Unit Price with VAT: | €0.11970 |



