Direct

C0603X271M5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X271M5RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X271M5RAC3121 |
Description | CAP CER 270PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C271M4Z2A | KYOCERA AVX | 0 | 06035C271M4Z2A-ND | €0.04015 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08565 | €342.60 |
| Unit Price without VAT: | €0.08565 |
|---|---|
| Unit Price with VAT: | €0.10278 |


