
C0603X222M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X222M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X222M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X222M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222M5RACAUTO |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19900 | €1.99 |
| 50 | €0.14660 | €7.33 |
| 100 | €0.13070 | €13.07 |
| 500 | €0.10362 | €51.81 |
| 1.000 | €0.09527 | €95.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08275 | €331.00 |
| 8.000 | €0.07810 | €624.80 |
| 12.000 | €0.07577 | €909.24 |
| 20.000 | €0.07319 | €1,463.80 |
| 28.000 | €0.07168 | €2,007.04 |
| 40.000 | €0.07023 | €2,809.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

