
C0603X123K5RACTU | |
|---|---|
DigiKey Part Number | 399-20450-2-ND - Tape & Reel (TR) 399-20450-1-ND - Cut Tape (CT) 399-20450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X123K5RACTU |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X123K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16140 | €8.07 |
| 100 | €0.14390 | €14.39 |
| 500 | €0.11466 | €57.33 |
| 1.000 | €0.10563 | €105.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09210 | €368.40 |
| 8.000 | €0.08708 | €696.64 |
| 12.000 | €0.08456 | €1,014.72 |
| 20.000 | €0.08177 | €1,635.40 |
| 28.000 | €0.08014 | €2,243.92 |
| 40.000 | €0.07857 | €3,142.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

