
C0603X103J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X103J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603X103J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J3GACAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30500 | €3.05 |
| 50 | €0.23040 | €11.52 |
| 100 | €0.20710 | €20.71 |
| 500 | €0.16810 | €84.05 |
| 1.000 | €0.15602 | €156.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13794 | €551.76 |
| 8.000 | €0.13122 | €1,049.76 |
| 12.000 | €0.12786 | €1,534.32 |
| 20.000 | €0.12412 | €2,482.40 |
| 28.000 | €0.12194 | €3,414.32 |
| 40.000 | €0.11984 | €4,793.60 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

