
C0603X102K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X102K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5GACAUTO |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19320 | €9.66 |
| 100 | €0.17320 | €17.32 |
| 500 | €0.13928 | €69.64 |
| 1.000 | €0.12882 | €128.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11313 | €452.52 |
| 8.000 | €0.10730 | €858.40 |
| 12.000 | €0.10438 | €1,252.56 |
| 20.000 | €0.10114 | €2,022.80 |
| 28.000 | €0.09925 | €2,779.00 |
| 40.000 | €0.09743 | €3,897.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

