Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T181F5GALTU | KEMET | 0 | 399-C0603T181F5GALTUTR-ND | €0.96527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | €1.38363 | €171.57 |
| Unit Price without VAT: | €1.38363 |
|---|---|
| Unit Price with VAT: | €1.66036 |


